Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No93026-59KU
Newark Part No.56P4740
Product RangeSuperTan DLA 93026 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $109.830 |
| 25+ | $102.890 |
| 50+ | $99.730 |
| 100+ | $94.680 |
Price for:Each
Minimum: 20
Multiple: 1
$2,196.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-59KU
Newark Part No.56P4740
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance450µF
Voltage(DC)50V
Lead Spacing-000mm
ESR0.6ohm
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
450µF
Lead Spacing
-000mm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
125°C
Voltage(DC)
50V
ESR
0.6ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate