Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 830-11501Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 54M3093 |
| Product Range | 830 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $135.080 |
| 20+ | $133.320 |
| 30+ | $131.560 |
| 50+ | $128.930 |
| 100+ | $126.300 |
| 250+ | $123.670 |
Price for:Each
Minimum: 10
Multiple: 10
$1,350.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 830-11501Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 54M3093 |
| Product Range | 830 Series |
| Technical Datasheet | |
| Track Resistance | 500ohm |
| No. of Turns | 3Turns |
| Track Taper | Linear |
| Power Rating | 3W |
| Resistance Tolerance | ± 3% |
| Product Range | 830 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 6.34mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 20.62mm |
| Temperature Coefficient | ± 110ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 51.56mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Track Resistance | 500ohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 3% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 20.62mm |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | 51.56mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
| No. of Turns | 3Turns |
|---|---|
| Power Rating | 3W |
| Product Range | 830 Series |
| Shaft Diameter | 6.34mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 110ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -55°C |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
