Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No715C30KTT19Copy
Newark Part No.09AN9384
Product Range715C Series
Your Part Number
48 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.570 |
| 5+ | $39.490 |
| 10+ | $38.350 |
| 25+ | $37.780 |
| 50+ | $37.230 |
| 100+ | $35.000 |
Price for:Each
Minimum: 1
Multiple: 1
$40.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No715C30KTT19Copy
Newark Part No.09AN9384
Product Range715C Series
Technical Datasheet
Capacitance190pF
Voltage(DC)30kV
Capacitance Tolerance± 20%
Dielectric CharacteristicN4700
Lead Spacing-
Capacitor TerminalsScrew
Product Range715C Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
190pF
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Range
715C Series
Operating Temperature Max
85°C
Voltage(DC)
30kV
Dielectric Characteristic
N4700
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
