Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No715C30KTD27
Newark Part No.92AH7032
Product Range715C Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.23 |
| 5+ | $108.14 |
| 10+ | $108.05 |
| 25+ | $107.97 |
| 50+ | $107.88 |
| 100+ | $107.79 |
Price for:Each
Minimum: 1
Multiple: 1
$108.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No715C30KTD27
Newark Part No.92AH7032
Product Range715C Series
Technical Datasheet
Capacitance2700pF
Voltage(DC)30kV
Capacitance Tolerance± 20%
Dielectric CharacteristicN4700
Lead Spacing-
Capacitor TerminalsScrew
Product Range715C Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Capacitance
2700pF
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Range
715C Series
Operating Temperature Max
85°C
Voltage(DC)
30kV
Dielectric Characteristic
N4700
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability