Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDEL-715C30DKD25
Newark Part No.69K5596
Product Range715C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $54.550 |
Price for:Each
Minimum: 40
Multiple: 20
$2,182.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDEL-715C30DKD25
Newark Part No.69K5596
Product Range715C Series
Technical Datasheet
Capacitance2500pF
Voltage(DC)30kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5U
Lead Spacing-
Capacitor TerminalsScrew
Product Range715C Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCLead
Product Overview
715C30DKD25 is a 715C series high voltage Class 2 ceramic (Y5U) DC disc capacitor. Typical applications include high voltage power supplies, CO2 lasers, X-ray equipment, welding equipment and industrial.
- Capacitance value is 2500pF with -20%, +80% tolerance
- Voltage(DC) rating is 30KV
- Low inductance
- High insulation resistance
- Epoxy coating
- Screw terminal mounting
- Ceramic single layer capacitor
- Operating temperature range from -30°C to +85°C
Technical Specifications
Capacitance
2500pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
-
Product Range
715C Series
Operating Temperature Max
85°C
Voltage(DC)
30kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate