Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No715C15KTT75Copy
Newark Part No.09AN9429
Product Range715C_KT Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $63.210 |
| 5+ | $59.520 |
| 10+ | $55.820 |
| 25+ | $51.370 |
| 50+ | $50.310 |
| 100+ | $47.270 |
Price for:Each
Minimum: 1
Multiple: 1
$63.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No715C15KTT75Copy
Newark Part No.09AN9429
Product Range715C_KT Series
Technical Datasheet
Capacitance750pF
Voltage(DC)15kV
Capacitance Tolerance± 20%
Dielectric CharacteristicN4700
Lead Spacing-
Capacitor TerminalsScrew
Product Range715C_KT Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
750pF
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Range
715C_KT Series
Operating Temperature Max
85°C
Voltage(DC)
15kV
Dielectric Characteristic
N4700
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
