Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No715C15DKD47Copy
Newark Part No.09AN9421
Product Range715C_DK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.340 |
| 5+ | $55.880 |
| 10+ | $52.400 |
| 25+ | $48.210 |
| 50+ | $47.230 |
| 100+ | $44.370 |
Price for:Each
Minimum: 1
Multiple: 1
$59.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No715C15DKD47Copy
Newark Part No.09AN9421
Product Range715C_DK Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)15kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5U
Lead Spacing-
Capacitor TerminalsScrew
Product Range715C_DK Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
-
Product Range
715C_DK Series
Operating Temperature Max
85°C
Voltage(DC)
15kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
