Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No715C15DKD33Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN9420
Product Range715C_DK Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $64.110 |
| 5+ | $57.750 |
| 10+ | $51.380 |
| 25+ | $50.570 |
| 50+ | $49.760 |
| 100+ | $48.760 |
Price for:Each
Minimum: 1
Multiple: 1
$64.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No715C15DKD33Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN9420
Product Range715C_DK Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)15kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5U
Lead Spacing-
Capacitor TerminalsScrew
Product Range715C_DK Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
-
Product Range
715C_DK Series
Operating Temperature Max
85°C
Voltage(DC)
15kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
