Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No715C10DKS10Copy
Newark Part No.09AN9410
Product Range715C_DK Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $74.390 |
| 5+ | $70.050 |
| 10+ | $65.680 |
| 25+ | $60.450 |
| 50+ | $59.200 |
| 100+ | $55.620 |
Price for:Each
Minimum: 1
Multiple: 1
$74.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No715C10DKS10Copy
Newark Part No.09AN9410
Product Range715C_DK Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)10kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5U
Lead Spacing-
Capacitor TerminalsScrew
Product Range715C_DK Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
-20%, +80%
Lead Spacing
-
Product Range
715C_DK Series
Operating Temperature Max
85°C
Voltage(DC)
10kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
