Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.010 |
| 10+ | $18.060 |
| 25+ | $15.640 |
| 50+ | $14.510 |
| 100+ | $12.790 |
| 250+ | $12.180 |
| 500+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$19.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No64432116AA
Newark Part No.07B4368
Technical Datasheet
Fixing TypeCathode & Gate Lead
For Use WithIRKH & IRKL Series Devices
External Length300mm
External Width-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fixing Type
Cathode & Gate Lead
External Length
300mm
Product Range
-
For Use With
IRKH & IRKL Series Devices
External Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
