Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No600D226F250DL4Copy
Newark Part No.66C9295
Product Range600D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 50+ | $19.140 |
| 100+ | $17.800 |
| 250+ | $17.190 |
| 500+ | $15.970 |
Price for:Each
Minimum: 85
Multiple: 85
$1,626.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No600D226F250DL4Copy
Newark Part No.66C9295
Product Range600D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)250V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter9.53mm
Product Length55.5mm
Product Width-
Product Height-
Product Range600D Series
ESR5.57ohm
Ripple Current121mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
9.53mm
Product Width
-
Product Range
600D Series
Ripple Current
121mA
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
55.5mm
Product Height
-
ESR
5.57ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
