Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No5KP40A-E3/54Copy
Newark Part No.
Re-Reel60AC4308
Cut Tape60AC4308
Product RangeTRANSZORB 5KP
Your Part Number
1,294 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.630 |
| 25+ | $2.480 |
| 50+ | $2.330 |
| 100+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No5KP40A-E3/54Copy
Newark Part No.
Re-Reel60AC4308
Cut Tape60AC4308
Product RangeTRANSZORB 5KP
Technical Datasheet
Product RangeTRANSZORB 5KP
TVS PolarityUnidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max64.5V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage49.1V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB 5KP
Reverse Standoff Voltage
40V
Diode Case Style
P600
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
64.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.1V
Operating Temperature Max
175°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
