Print Page
709 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.120 |
| 25+ | $1.940 |
| 50+ | $1.750 |
| 100+ | $1.570 |
| 500+ | $1.520 |
| 1000+ | $1.070 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No5KP33A-E3/54
Newark Part No.60AC4307
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
33V
Diode Case Style
P600
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

