Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D227X0016E2TCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel88K9596
Re-Reel97M3487RL
Cut Tape97M3487
Product RangeTANTAMOUNT 597D Series
Your Part Number
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.990 | $9.99 |
| Total Price | $9.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
| 25+ | $7.450 |
| 50+ | $6.860 |
| 100+ | $6.570 |
| 250+ | $6.330 |
| 500+ | $6.090 |
| 5000+ | $5.810 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $7.300 |
| 2000+ | $6.940 |
| 4000+ | $6.460 |
| 8000+ | $6.020 |
| 12000+ | $5.790 |
| 20000+ | $5.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D227X0016E2TCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel88K9596
Re-Reel97M3487RL
Cut Tape97M3487
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package3017 [7543 Metric]
Capacitance Tolerance± 20%
ESR0.04ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.3A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
3017 [7543 Metric]
ESR
0.04ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
2.3A
Product Width
4.3mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 597D227X0016E2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
