Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D158X0004R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1500 µF, 4 V, 3022 [7655 Metric], ± 20%, 0.015 ohm](https://www.newark.com/productimages/standard/en_US/4433870.jpg)
ManufacturerVISHAY
Manufacturer Part No597D158X0004R2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel83R7468
Cut Tape82H1362
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 300 | $8.040 | $2,412.00 |
| Total Price | $2,412.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 300+ | $8.040 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $9.170 |
| 400+ | $8.980 |
| 800+ | $8.720 |
| 1600+ | $8.210 |
| 2400+ | $7.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D158X0004R2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel83R7468
Cut Tape82H1362
Product RangeTANTAMOUNT 597D Series
Capacitance1500µF
Voltage(DC)4V
Capacitor Case / Package3022 [7655 Metric]
Capacitance Tolerance± 20%
ESR0.015ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current2.9A
Product Length7.6mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
3022 [7655 Metric]
ESR
0.015ohm
Failure Rate
-
Product Length
7.6mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
2.9A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
