Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D107X0040H2T Surface Mount Tantalum Capacitor, 100 µF, 40 V, 3126 [8066 Metric], ± 20%, 0.15 ohm, H](https://www.newark.com/productimages/standard/en_US/58Y4061-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D107X0040H2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.58Y4061
Product RangeTANTAMOUNT 597D Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.270 |
| 5+ | $26.510 |
| 10+ | $23.740 |
| 25+ | $22.580 |
| 100+ | $21.410 |
| 500+ | $20.980 |
| 1000+ | $20.550 |
Price for:Each
Minimum: 1
Multiple: 1
$29.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D107X0040H2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.58Y4061
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)40V
Capacitor Case / Package3126 [8066 Metric]
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current1.3A
Product Length8mm
Product Width6.6mm
Product Height5.2mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
3126 [8066 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
8mm
Product Height
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Ripple Current
1.3A
Product Width
6.6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 597D107X0040H2T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
