Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D336X0025D2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 33 µF, 25 V, 2917 [7343 Metric], ± 20%, 0.27 ohm, D](https://www.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D336X0025D2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7395
Re-Reel95F9840
Cut Tape95F9840
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.790 | $1,395.00 |
| Total Price | $1,395.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.790 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.350 |
| 1500+ | $3.090 |
| 2500+ | $3.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D336X0025D2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7395
Re-Reel95F9840
Cut Tape95F9840
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.27ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current750mA
Product Length6.4mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.27ohm
Failure Rate
-
Product Length
6.4mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
750mA
Product Width
4.3mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
