Print Page
595D226X9025D2T
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.28 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D226X9025D2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.28 ohm, D](https://www.newark.com/productimages/standard/en_US/4420040.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D226X9025D2TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel07J3826 Cut Tape48F4432 |
| Product Range | TANTAMOUNT 595D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.180 | $1,590.00 |
| Total Price | $1,590.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.180 |
| 1000+ | $3.120 |
| 1500+ | $3.050 |
| 2500+ | $2.990 |
| 5000+ | $2.930 |
| 12500+ | $2.860 |
| 25000+ | $2.800 |
| 50000+ | $2.730 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.630 |
| 1000+ | $3.560 |
| 1500+ | $3.480 |
| 2500+ | $3.410 |
| 5000+ | $3.340 |
| 12500+ | $3.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D226X9025D2TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel07J3826 Cut Tape48F4432 |
| Product Range | TANTAMOUNT 595D Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.28ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 730mA |
| Product Length | 6.4mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.28ohm |
| Failure Rate | - |
| Product Length | 6.4mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 730mA |
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
