Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D225X0035B2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 2.2 µF, 35 V, 1611 [4028 Metric], ± 20%, 2.3 ohm, B](https://www.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D225X0035B2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J4242
Cut Tape08J0553
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.890 | $1,780.00 |
| Total Price | $1,780.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.890 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.996 |
| 6000+ | $0.976 |
| 10000+ | $0.956 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D225X0035B2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J4242
Cut Tape08J0553
Product RangeTANTAMOUNT 595D Series
Capacitance2.2µF
Voltage(DC)35V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 20%
ESR2.3ohm
Manufacturer Size CodeB
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
2.3ohm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
