0
0 Items$0.00

SMD Tantalum Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.457
10+$0.294
25+$0.277
50+$0.260
22µF
16V
1411 [3528 Metric]
± 10%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
66AJ2027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.639
10+$0.424
25+$0.401
50+$0.376
100+$0.352
4.7µF
20V
2312 [6032 Metric]
± 20%
2.3ohm
C
220mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
60R5895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.597
22µF
16V
1411 [3528 Metric]
± 20%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.444
10+$0.281
25+$0.264
50+$0.247
22µF
16V
1411 [3528 Metric]
± 10%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
66AJ2000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
10+$0.532
25+$0.488
50+$0.435
100+$0.391
More Pricing...
10µF
25V
1411 [3528 Metric]
± 10%
2.3ohm
B
190mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.683
10+$0.370
25+$0.368
50+$0.366
100+$0.364
More Pricing...
10µF
25V
1411 [3528 Metric]
± 20%
2.3ohm
B
190mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
43X8484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.434
22µF
16V
1411 [3528 Metric]
± 10%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
47R4678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.803
10+$0.401
25+$0.389
50+$0.377
100+$0.365
More Pricing...
4.7µF
20V
2312 [6032 Metric]
± 10%
2.3ohm
C
220mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
95W8722

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$0.649
10+$0.539
100+$0.330
250+$0.281
500+$0.250
More Pricing...
22µF
16V
1411 [3528 Metric]
± 20%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
08X2304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.839
10+$0.758
25+$0.694
50+$0.620
100+$0.556
More Pricing...
10µF
25V
1411 [3528 Metric]
± 10%
2.3ohm
B
190mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
18AC7908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.638
25+$0.584
50+$0.522
100+$0.468
250+$0.407
More Pricing...
4.7µF
25V
2312 [6032 Metric]
± 20%
2.3ohm
C
214mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
55AC3829

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$0.429
10+$0.388
25+$0.355
50+$0.317
100+$0.284
More Pricing...
22µF
16V
1411 [3528 Metric]
± 10%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
67AH3716

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.222
10µF
25V
1411 [3528 Metric]
± 10%
2.3ohm
B
190mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
69AK0001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.695
10+$0.457
25+$0.417
50+$0.378
100+$0.338
22µF
16V
1206 [3216 Metric]
± 20%
2.3ohm
A
-
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
09K6592

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.248
1000+$0.238
2000+$0.232
3000+$0.225
5000+$0.222
4.7µF
20V
2312 [6032 Metric]
± 10%
2.3ohm
C
220mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
59M2387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.443
10+$0.213
25+$0.206
50+$0.199
100+$0.192
More Pricing...
22µF
6.3V
1210 [3528-21 Metric]
± 10%
2.3ohm
B
184mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
83K4481
Each (Supplied on Full Reel)
Full Reel
1+$0.853
5000+$0.834
10000+$0.771
20000+$0.717
30000+$0.669
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
2.3ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
75M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.355
22µF
6.3V
1210 [3225 Metric]
± 20%
2.3ohm
B
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
08J0553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.100
2.2µF
35V
1611 [4028 Metric]
± 20%
2.3ohm
B
-
-
-
-
TANTAMOUNT 595D Series
-55°C
85°C
-
26AC4171

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.285
5000+$0.280
10000+$0.261
20000+$0.246
30000+$0.232
More Pricing...
22µF
16V
1411 [3528 Metric]
± 20%
2.3ohm
B
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
67AK1287

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.263
4000+$0.253
8000+$0.244
12000+$0.240
20000+$0.238
22µF
16V
1206 [3216 Metric]
± 20%
2.3ohm
A
-
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK