Print Page
595D157X9016R2T
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 150 µF, 16 V, 2824 [7260 Metric], ± 10%, 0.13 ohm, R
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D157X9016R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 150 µF, 16 V, 2824 [7260 Metric], ± 10%, 0.13 ohm, R](https://www.newark.com/productimages/standard/en_US/4420040.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D157X9016R2TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel07J3824 Cut Tape95F9821 |
| Product Range | TANTAMOUNT 595D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $5.170 | $3,102.00 |
| Total Price | $3,102.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $5.170 |
| 1200+ | $4.950 |
| 1800+ | $4.850 |
| 3000+ | $4.750 |
| 6000+ | $4.650 |
| 15000+ | $4.550 |
| 30000+ | $4.460 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $6.270 |
| 1200+ | $6.140 |
| 1800+ | $6.020 |
| 3000+ | $5.890 |
| 6000+ | $5.770 |
| 15000+ | $5.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D157X9016R2TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel07J3824 Cut Tape95F9821 |
| Product Range | TANTAMOUNT 595D Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2824 [7260 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.13ohm |
| Manufacturer Size Code | R |
| Failure Rate | - |
| Ripple Current | 1.39A |
| Product Length | 6.2mm |
| Product Width | 6mm |
| Product Height | 3.5mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitor Case / Package | 2824 [7260 Metric] |
| ESR | 0.13ohm |
| Failure Rate | - |
| Product Length | 6.2mm |
| Product Height | 3.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | R |
| Ripple Current | 1.39A |
| Product Width | 6mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 595D157X9016R2T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
