Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D156X9025C2TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel26M7591RL Cut Tape26M7591 |
| Product Range | TANTAMOUNT 595D Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.290 | $5.29 |
| Total Price | $5.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $3.850 |
| 25+ | $3.580 |
| 50+ | $3.310 |
| 100+ | $3.030 |
| 500+ | $2.870 |
| 1000+ | $2.810 |
| 2500+ | $2.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D156X9025C2TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel26M7591RL Cut Tape26M7591 |
| Product Range | TANTAMOUNT 595D Series |
| Technical Datasheet | |
| Capacitance | 15µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 2812 [7132 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.2ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 440mA |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.5mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 15µF |
|---|---|
| Capacitor Case / Package | 2812 [7132 Metric] |
| ESR | 0.2ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Ripple Current | 440mA |
| Product Width | 3.2mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 595D156X9025C2T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
