Print Page
595D107X9016D2T
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.14 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D107X9016D2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.14 ohm, D](https://www.newark.com/productimages/standard/en_US/4420040.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D107X9016D2TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel07J7378 Cut Tape95F9820 |
| Product Range | TANTAMOUNT 595D Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.350 | $4.35 |
| Total Price | $4.35 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 25+ | $3.150 |
| 100+ | $2.520 |
| 250+ | $2.390 |
| 500+ | $2.260 |
| 1000+ | $2.180 |
| 5000+ | $2.130 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.170 |
| 1000+ | $3.020 |
| 1500+ | $2.960 |
| 2500+ | $2.900 |
| 5000+ | $2.840 |
| 12500+ | $2.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D107X9016D2TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel07J7378 Cut Tape95F9820 |
| Product Range | TANTAMOUNT 595D Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.14ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 1.04A |
| Product Length | 6.4mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.14ohm |
| Failure Rate | - |
| Product Length | 6.4mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 1.04A |
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 595D107X9016D2T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
