Print Page
595D107X0016C2T
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 2812 [7132 Metric], ± 20%, 0.27 ohm, C
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D107X0016C2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 2812 [7132 Metric], ± 20%, 0.27 ohm, C](https://www.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D107X0016C2TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel07J7374 Cut Tape20C4830 |
| Product Range | TANTAMOUNT 595D Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.990 | $995.00 |
| Total Price | $995.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.990 |
| 1000+ | $1.950 |
| 1500+ | $1.910 |
| 2500+ | $1.870 |
| 5000+ | $1.830 |
| 12500+ | $1.790 |
| 25000+ | $1.750 |
| 50000+ | $1.710 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.930 |
| 1000+ | $1.920 |
| 1500+ | $1.910 |
| 2500+ | $1.890 |
| 5000+ | $1.850 |
| 12500+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D107X0016C2TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel07J7374 Cut Tape20C4830 |
| Product Range | TANTAMOUNT 595D Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2812 [7132 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.27ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 640mA |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.5mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2812 [7132 Metric] |
| ESR | 0.27ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | C |
| Ripple Current | 640mA |
| Product Width | 3.2mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
