Print Page
595D106X9016A2T
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, 1507 [3718 Metric], ± 10%, 2.5 ohm, A
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D106X9016A2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, 1507 [3718 Metric], ± 10%, 2.5 ohm, A](https://www.newark.com/productimages/standard/en_US/4420040.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D106X9016A2TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel08J4223 Cut Tape08J0533 |
| Product Range | TANTAMOUNT 595D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.979 | $1,958.00 |
| Total Price | $1,958.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.979 |
| 4000+ | $0.959 |
| 6000+ | $0.940 |
| 10000+ | $0.920 |
| 20000+ | $0.901 |
| 50000+ | $0.881 |
| 100000+ | $0.862 |
| 200000+ | $0.842 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.130 |
| 4000+ | $1.110 |
| 6000+ | $1.080 |
| 10000+ | $1.060 |
| 20000+ | $1.040 |
| 50000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 595D106X9016A2TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel08J4223 Cut Tape08J0533 |
| Product Range | TANTAMOUNT 595D Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1507 [3718 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 2.5ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 170mA |
| Product Length | 3.7mm |
| Product Width | 1.6mm |
| Product Height | 1.4mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 1507 [3718 Metric] |
| ESR | 2.5ohm |
| Failure Rate | - |
| Product Length | 3.7mm |
| Product Height | 1.4mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | A |
| Ripple Current | 170mA |
| Product Width | 1.6mm |
| Product Range | TANTAMOUNT 595D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
