Print Page
593D686X9016D2TE3
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.15 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D686X9016D2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.15 ohm, D](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D686X9016D2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel65K3067 Re-Reel65K3066RL Cut Tape65K3066 |
| Product Range | TANTAMOUNT 593D Series |
| Your Part Number | |
| Technical Datasheet |
1,219 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.030 |
| 100+ | $0.757 |
| 250+ | $0.696 |
| 500+ | $0.676 |
| 1000+ | $0.650 |
| 5000+ | $0.623 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.220 |
| 1000+ | $1.070 |
| 1500+ | $0.887 |
| 2500+ | $0.795 |
| 5000+ | $0.734 |
| 12500+ | $0.685 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D686X9016D2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel65K3067 Re-Reel65K3066RL Cut Tape65K3066 |
| Product Range | TANTAMOUNT 593D Series |
| Technical Datasheet | |
| Capacitance | 68µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.15ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 1A |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 68µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.15ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 1A |
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 593D686X9016D2TE3
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
