Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D476X9016D2TE3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel70AH0591 Re-Reel93AH0668RL Cut Tape93AH0668 |
| Product Range | TANTAMOUNT 593D Series |
| Your Part Number | |
| Technical Datasheet |
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $0.880 |
| 25+ | $0.796 |
| 50+ | $0.711 |
| 100+ | $0.659 |
| 500+ | $0.646 |
| 1000+ | $0.633 |
| 2500+ | $0.619 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.904 |
| 1000+ | $0.886 |
| 1500+ | $0.868 |
| 2500+ | $0.850 |
| 5000+ | $0.832 |
| 12500+ | $0.814 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D476X9016D2TE3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel70AH0591 Re-Reel93AH0668RL Cut Tape93AH0668 |
| Product Range | TANTAMOUNT 593D Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.15ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 1A |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.15ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 1A |
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 593D476X9016D2TE3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
