Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D475X9016A2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 16 V, 1206 [3216 Metric], ± 10%, 2.5 ohm, A](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part No593D475X9016A2TE3Copy
Newark Part No.96K5396
Product RangeTANTAMOUNT 593D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.281 |
| 4000+ | $0.266 |
| 10000+ | $0.251 |
| 14000+ | $0.246 |
| 50000+ | $0.228 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$562.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D475X9016A2TE3Copy
Newark Part No.96K5396
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeA
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.5ohm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
85°C
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 593D475X9016A2TE3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
