Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D337X9010E2TE3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel66AH8490 Re-Reel33AC1163RL Cut Tape33AC1163 |
| Product Range | TANTAMOUNT 593D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.230 | $3.23 |
| Total Price | $3.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.640 |
| 25+ | $2.490 |
| 50+ | $2.330 |
| 100+ | $2.150 |
| 500+ | $2.140 |
| 1000+ | $2.040 |
| 2500+ | $2.000 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $2.430 |
| 800+ | $2.380 |
| 1200+ | $2.330 |
| 2000+ | $2.280 |
| 4000+ | $2.240 |
| 10000+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D337X9010E2TE3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel66AH8490 Re-Reel33AC1163RL Cut Tape33AC1163 |
| Product Range | TANTAMOUNT 593D Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.1ohm |
| Manufacturer Size Code | E |
| Failure Rate | - |
| Ripple Current | 1.28A |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.1ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | E |
| Ripple Current | 1.28A |
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 593D337X9010E2TE3
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
