Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D226X0035E2TE3Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 70AH0575 |
| Product Range | TANTAMOUNT 593D Series |
| Your Part Number | |
| Technical Datasheet |
4,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 400+ | $2.170 |
| 800+ | $2.130 |
| 1200+ | $2.080 |
| 2000+ | $2.040 |
| 4000+ | $2.000 |
| 10000+ | $1.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D226X0035E2TE3Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 70AH0575 |
| Product Range | TANTAMOUNT 593D Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.275ohm |
| Manufacturer Size Code | E |
| Failure Rate | - |
| Ripple Current | 770mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.275ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | E |
| Ripple Current | 770mA |
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 593D226X0035E2TE3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
