Print Page
593D157X9010D2TE3
Surface Mount Tantalum Capacitor, 150 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D157X9010D2TE3 Surface Mount Tantalum Capacitor, 150 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, D](https://www.newark.com/productimages/standard/en_US/08X2325-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D157X9010D2TE3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel70AH0574 Re-Reel93AH0661RL Cut Tape93AH0661 |
| Product Range | TANTAMOUNT 593D Series |
| Your Part Number | |
| Technical Datasheet |
1,518 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 25+ | $1.390 |
| 100+ | $1.140 |
| 250+ | $1.130 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 5000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.580 |
| 1000+ | $1.550 |
| 1500+ | $1.520 |
| 2500+ | $1.490 |
| 5000+ | $1.450 |
| 12500+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D157X9010D2TE3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel70AH0574 Re-Reel93AH0661RL Cut Tape93AH0661 |
| Product Range | TANTAMOUNT 593D Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.1ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 1.22A |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.1ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 1.22A |
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 593D157X9010D2TE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
