Print Page
593D106X9025C2TE3
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 25 V, 2312 [6032 Metric], ± 10%, 0.45 ohm, C
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D106X9025C2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 25 V, 2312 [6032 Metric], ± 10%, 0.45 ohm, C](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D106X9025C2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel27X7956 Re-Reel65K2990RL Cut Tape65K2990 |
| Product Range | TANTAMOUNT 593D Series |
| Your Part Number | |
| Technical Datasheet |
1,873 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.758 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.758 |
| 25+ | $0.493 |
| 100+ | $0.358 |
| 250+ | $0.334 |
| 500+ | $0.327 |
| 1000+ | $0.321 |
| 2500+ | $0.314 |
| 5000+ | $0.307 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.469 |
| 3000+ | $0.460 |
| 4500+ | $0.450 |
| 7500+ | $0.441 |
| 15000+ | $0.431 |
| 37500+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D106X9025C2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel27X7956 Re-Reel65K2990RL Cut Tape65K2990 |
| Product Range | TANTAMOUNT 593D Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.45ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 490mA |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.5mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 0.45ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Ripple Current | 490mA |
| Product Width | 3.2mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 593D106X9025C2TE3
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
