Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D106X9016B2TE3Copy
Newark Part No.
Re-Reel58AC5904
Cut Tape58AC5904
Product RangeTANTAMOUNT 593D Series
Your Part Number
3,009 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.430 | $7.15 |
| Total Price | $7.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.430 |
| 10+ | $1.290 |
| 25+ | $1.180 |
| 50+ | $1.050 |
| 100+ | $0.946 |
| 250+ | $0.823 |
| 500+ | $0.732 |
| 1000+ | $0.597 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D106X9016B2TE3Copy
Newark Part No.
Re-Reel58AC5904
Cut Tape58AC5904
Product RangeTANTAMOUNT 593D Series
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current330mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
330mA
Product Width
2.8mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 593D106X9016B2TE3
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
