Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No565R20GAP10Copy
Newark Part No.75Y5396
Product Range565R Series
Your Part Number
385 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.080 |
| 10+ | $8.980 |
| 25+ | $8.590 |
| 50+ | $8.200 |
| 100+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No565R20GAP10Copy
Newark Part No.75Y5396
Product Range565R Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)2kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5V
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range565R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
565R Series
Operating Temperature Max
105°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
