Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R30TSSD10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K5370
Product Range564R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.540 |
| 4000+ | $1.480 |
| 6000+ | $1.410 |
| 10000+ | $1.380 |
| 20000+ | $1.350 |
| 50000+ | $1.330 |
| 100000+ | $1.300 |
| 200000+ | $1.270 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R30TSSD10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K5370
Product Range564R Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5S
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Lead Spacing
6.4mm
Product Range
564R Series
Operating Temperature Max
85°C
Voltage(DC)
3kV
Dielectric Characteristic
Y5S
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
