Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R30GAS10GJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K5342
Product Range564R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.450 |
| 4000+ | $3.380 |
| 6000+ | $3.310 |
| 10000+ | $3.240 |
| 20000+ | $3.170 |
| 50000+ | $3.110 |
| 100000+ | $3.040 |
| 200000+ | $2.970 |
Price for:Each
Minimum: 2000
Multiple: 2000
$6,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R30GAS10GJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K5342
Product Range564R Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing9.53mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Lead Spacing
9.53mm
Product Range
564R Series
Operating Temperature Max
85°C
Voltage(DC)
3kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
10°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
