Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No562R5GAT22.
Newark Part No.15AC5670
Product Range562R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerVISHAY
Manufacturer Part No562R5GAT22.
Newark Part No.15AC5670
Product Range562R Series
Technical Datasheet
Capacitance220pF
Voltage(DC)1kV
Product Range562R Series
Capacitance Tolerance± 20%
Dielectric CharacteristicX5F
Capacitor TerminalsRadial Leaded
Lead Spacing6.4mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
220pF
Product Range
562R Series
Dielectric Characteristic
X5F
Lead Spacing
6.4mm
Operating Temperature Max
85°C
Voltage(DC)
1kV
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate