Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No562R10TST68.Copy
Newark Part No.29AC0402
Product Range562R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.050 |
Price for:Each
Minimum: 500
Multiple: 1
$525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R10TST68.Copy
Newark Part No.29AC0402
Product Range562R Series
Technical Datasheet
Capacitance680pF
Voltage(DC)1kV
Product Range562R Series
Capacitance Tolerance± 10%
Lead Spacing6.4mm
Dielectric CharacteristicX5F
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
680pF
Product Range
562R Series
Lead Spacing
6.4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Dielectric Characteristic
X5F
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for 562R10TST68.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
