Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No561R1DF0T18Copy
Newark Part No.69K4670
Product Range561R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.180 |
Price for:Each
Minimum: 4000
Multiple: 500
$4,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R1DF0T18Copy
Newark Part No.69K4670
Product Range561R Series
Technical Datasheet
Capacitance180pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric Characteristic-
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range561R Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
180pF
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Product Range
561R Series
Operating Temperature Max
105°C
Voltage(DC)
1kV
Dielectric Characteristic
-
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
