Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No561R10TCCV47
Newark Part No.69K4725
Product Range561R Series
Your Part Number
322 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $1.390 |
| 25+ | $1.320 |
| 50+ | $1.240 |
| 100+ | $1.220 |
| 500+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R10TCCV47
Newark Part No.69K4725
Product Range561R Series
Technical Datasheet
Capacitance4.7pF
Voltage(DC)1kV
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range561R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 561R10TCCV47 is a radial leaded lower voltage single-layer Ceramic DC Disc Capacitor with kinked leads and UL94V-0 flame-retardant epoxy resin coating. The capacitor consists of a ceramic disc of which both sides are silver-plated. Suitable for temperature compensating and resonant circuit.
- Ultra stable over-temperature and voltage
- Used when the ultimate in stability is required
- 24AWG Wire size
Technical Specifications
Capacitance
4.7pF
Capacitance Tolerance
± 0.5pF
Lead Spacing
6.4mm
Product Range
561R Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
