Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No561R10TCCV47Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AH0140
Product Range561R Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $2.970 |
| 25+ | $2.660 |
| 50+ | $2.360 |
| 100+ | $2.040 |
| 500+ | $1.760 |
| 1000+ | $1.580 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R10TCCV47Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AH0140
Product Range561R Series
Technical Datasheet
Capacitance4.7pF
Voltage(DC)1kV
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range561R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7pF
Capacitance Tolerance
± 0.5pF
Lead Spacing
6.4mm
Product Range
561R Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 561R10TCCV47
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
