Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 561R10TCCQ10BACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69AH4994 |
| Product Range | 561R Series |
| Your Part Number | |
| Technical Datasheet |
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 25+ | $2.360 |
| 100+ | $1.870 |
| 250+ | $1.770 |
| 500+ | $1.660 |
| 1000+ | $1.550 |
| 2500+ | $1.540 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 561R10TCCQ10BACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69AH4994 |
| Product Range | 561R Series |
| Technical Datasheet | |
| Capacitance | 10pF |
| Voltage(DC) | 1kV |
| Capacitance Tolerance | ± 0.5pF |
| Dielectric Characteristic | C0G / NP0 |
| Lead Spacing | 6.4mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | 561R Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10pF |
|---|---|
| Capacitance Tolerance | ± 0.5pF |
| Lead Spacing | 6.4mm |
| Product Range | 561R Series |
| Operating Temperature Max | 125°C |
| Voltage(DC) | 1kV |
|---|---|
| Dielectric Characteristic | C0G / NP0 |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
