Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No533-11201Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.20M1949
Product Range533 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 50+ | $38.250 |
| 100+ | $32.860 |
| 150+ | $31.180 |
| 250+ | $26.360 |
| 500+ | $22.370 |
| 1250+ | $20.570 |
| 2500+ | $19.920 |
Price for:Each
Minimum: 50
Multiple: 10
$1,912.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No533-11201Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.20M1949
Product Range533 Series
Technical Datasheet
Track Resistance200ohm
No. of Turns3Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 5%
Product Range533 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.67mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
200ohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
39.67mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
3Turns
Power Rating
1W
Product Range
533 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Alternatives for 533-11201
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
