Print Page
1,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.814 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.580 |
| 100+ | $0.446 |
| 500+ | $0.382 |
| 1000+ | $0.363 |
| 2500+ | $0.344 |
| 10000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 4N35-X007TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel58AJ3004RL Cut Tape58AJ3004 |
| Product Range | 4N35 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 6Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | 4N35 |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Isolation Voltage | 5kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 100% |
| Product Range | 4N35 |
Technical Docs (1)
Alternatives for 4N35-X007T
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

