
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 4N35-X000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88K1393 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.828 |
| 10+ | $0.587 |
| 100+ | $0.439 |
| 500+ | $0.373 |
| 1000+ | $0.346 |
| 2500+ | $0.320 |
| 10000+ | $0.295 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 4N35-X000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88K1393 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The 4N35-X000 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It consists of gallium arsenide infrared LED and a silicon NPN phototransistor. This coupler is Underwriters Laboratories (UL) listed to comply with a 5300VRMS isolation test voltage. This isolation performance is accomplished through Vishay double moulding isolation manufacturing process. This isolation processes and the Vishay ISO9001 quality program results in the highest isolation performance available for a commercial plastic phototransistor optocoupler. It is suitable for AC mains detection, reed relay driving, telephone ring detection, logic ground isolation and logic coupling with high frequency noise rejection.
- Interfaces with common logic families
- <lt/>0.5pF Input-output coupling capacitance
- 6V Reverse voltage
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 100% |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
