Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No440LS10-R.
Newark Part No.26AC7519
Product Range440L Series
Your Part Number
40,940 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 10+ | $5.630 |
| 25+ | $5.250 |
| 50+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No440LS10-R.
Newark Part No.26AC7519
Product Range440L Series
Technical Datasheet
Capacitance0.01µF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor MountingThrough Hole
Product Range440L Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 440LS10-R is an AC line rated Ceramic Disc Capacitor for antenna coupling, Y5V dielectric. The capacitor consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.032-inch (0.81mm). Coating is made of flame-retardant epoxy resin in accordance with UL94V-0.
- High reliability
- Single-layer AC disc safety capacitor
- Compliant with IEC 60384-14 3rd edition
Technical Specifications
Capacitance
0.01µF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Product Range
440L Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Mounting
Through Hole
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
