Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.812 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 250
$1,624.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No30LVT10-R
Newark Part No.65K2944
Product Range30LV Series
Capacitance100pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X400V
Voltage Rating Y300V
Capacitor MountingThrough Hole
Lead Spacing6.4mm
Product Range30LV Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100pF
Suppression Class
X1 / Y2
Voltage Rating Y
300V
Lead Spacing
6.4mm
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Voltage Rating X
400V
Capacitor Mounting
Through Hole
Product Range
30LV Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for 30LVT10-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate