Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No30LVD10-R.
Newark Part No.15AC5506
Product Range30LV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.870 |
| 500+ | $1.640 |
| 1000+ | $1.410 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 250
Multiple: 1
$467.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No30LVD10-R.
Newark Part No.15AC5506
Product Range30LV Series
Technical Datasheet
Capacitance1000pF
Product Range30LV Series
Capacitance Tolerance± 20%
Voltage Rating X400V
Suppression ClassX1 / Y2
Voltage Rating Y300V
Capacitor MountingThrough Hole
Lead Spacing6.35mm
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Suppression Class
X1 / Y2
Capacitor Mounting
Through Hole
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Product Range
30LV Series
Voltage Rating X
400V
Voltage Rating Y
300V
Lead Spacing
6.35mm
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate