Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No299D336X0035FB6Copy
Newark Part No.
Full Reel08J0164
Cut Tape08J0160
Product RangeTANTALEX 299D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $12.600 | $6,300.00 |
| Total Price | $6,300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $12.600 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $10.080 |
| 800+ | $9.800 |
| 1600+ | $9.220 |
| 2400+ | $8.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No299D336X0035FB6Copy
Newark Part No.
Full Reel08J0164
Cut Tape08J0160
Product RangeTANTALEX 299D Series
Capacitance33µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Lead Spacing2.54mm
ESR-000ohm
Product RangeTANTALEX 299D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
ESR
-000ohm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
35V
Lead Spacing
2.54mm
Product Range
TANTALEX 299D Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 299D336X0035FB6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
