Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 298D476X0010P2T Surface Mount Tantalum Capacitor, 47 µF, 10 V, 1005 [2512 Metric], ± 20%, 3 ohm, P](https://www.newark.com/productimages/standard/en_US/68AC1467-40.jpg)
ManufacturerVISHAY
Manufacturer Part No298D476X0010P2TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AC4021
Product RangeMICROTAN 298D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.917 |
| 9000+ | $0.862 |
| 15000+ | $0.817 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,751.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D476X0010P2TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AC4021
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1005 [2512 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current122mA
Product Length2.4mm
Product Width1.45mm
Product Height1.2mm
Operating Temperature Min-55°C
Product RangeMICROTAN 298D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1005 [2512 Metric]
ESR
3ohm
Failure Rate
-
Product Length
2.4mm
Product Height
1.2mm
Product Range
MICROTAN 298D Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
122mA
Product Width
1.45mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 298D476X0010P2T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
